Analog Devices DS1100LZ-45+

Active Tapped Delay Line 5 TAP 1-IN 9ns ABS 45ns MAX 8-Pin SOIC N
$ 7.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-45+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Texas InstrumentsCDCVF2505D
PLL CLOCK DRIVER, SMD, 2505, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Texas InstrumentsBQ32000D
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
CLK DRIVER/FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices DS1100LZ-45+ provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 9ns ABS 45ns MAX 8-Pin SOIC N
3-Volt 5-Tap Economy Timing Element (Delay Line)
SILICON DELAY LINE GULL WING Nonprogrammable Matte Tin (Sn) delay line IC -40C~85C 6Weeks 3V 9ns
DELAY LINE, 5TAPS, 3.6V, 45NS, NSOIC;
IC DELAY LINE 5TAP 45NS 8-SOIC
SO-N 3V 5-TAP ECONOMY TIMING E
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ45+