Analog Devices DS1033Z-10/T&R

Active Multiple Delay Line 3-Input 10ns 8-Pin SOIC T/R
$ 5.35

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1033Z-10/T&R.

SHENGYU ELECTRONICS

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.35
$ 11.656
Stock
42,648
8,359,567
Authorized Distributors
1
5
Propagation Delay
-
-
Number of Taps
-
-
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V
Number of Channels
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Related Parts

MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
onsemiNB3L553DG
Clock Fanout Buffer, 200 MHz, 1:4, 2.5 V / 3.3 V / 5.0 V, SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
onsemiMC12093DG
CML ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12093 clock generator ic 800mV 1.1GHz 3mA 3mA

Descriptions

Descriptions of Analog Devices DS1033Z-10/T&R provided by its distributors.

Active Multiple Delay Line 3-Input 10ns 8-Pin SOIC T/R
IC DELAY LINE 10NS 8SOIC
3-IN-1 HIGH-SPEED DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1033Z-10T&R
  • DS1033Z-10_T&R