Analog Devices DS1135LZ-10+

8-SOIC (0.154 3.90mm Width) e3 DS1135L Active delay line circuit 4.9mm 10ns 2.7V 6Weeks
$ 12.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1135LZ-10+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsBQ4802LYDW
HH:MM:SS (12/24 hr) 128bit 2.7V 3.6V Parallel YY-MM-DD-dd SOIC-28 7.5mm*2.35mm
Texas InstrumentsBQ4802LYDWR
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802LYDWRG4
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Analog DevicesDS1077LZ-40
IC OSC DUAL FX FREQ PROG 8-SOIC
Analog DevicesDS1033Z-10
Active Multiple Delay Line 3-IN 10ns MAX 8-Pin SOIC N
Analog DevicesDS1033Z-15
8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Obsolete NOT SPECIFIED delay line IC 4.9mm 15ns 2.7V

Descriptions

Descriptions of Analog Devices DS1135LZ-10+ provided by its distributors.

8-SOIC (0.154 3.90mm Width) e3 DS1135L Active delay line circuit 4.9mm 10ns 2.7V 6Weeks
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Delay Line, 3 Tap, 3V, Nsoic-8; Total Delay Time:10Ns; Delay Time Per Tap:10Ns; No. Of Taps:3; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Digital Ic Case:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS DS1135LZ-10+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1135LZ10+