Analog Devices DS1020S-50

SILICON DELAY LINE GULL WING Programmable TIN LEAD delay line IC 0C~70C 3.63636MHz 4.75V 10ns
$ 21.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1020S-50.

IHS

Datasheet12 pages26 years ago
Datasheet9 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1020S-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.56
$ 21.56
Stock
144,417
52,897
Authorized Distributors
1
1
Propagation Delay
137.5 ns
137.5 ns
Number of Taps
255
255
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN74LS06D
Buffer Inverter 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 1.75mm - 40mA 2V
ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
Texas InstrumentsSN74LS245DW
1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
AMIS Series 2 Function 5.25 V SMT High Speed CAN Transceiver - SOIC20

Descriptions

Descriptions of Analog Devices DS1020S-50 provided by its distributors.

SILICON DELAY LINE GULL WING Programmable TIN LEAD delay line IC 0C~70C 3.63636MHz 4.75V 10ns
Active Programmable Delay Line 1-IN 0.5ns ABS 137.5ns MAX 16-Pin SOIC W
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO16
IC DEL LN 256TAP 137.5NS 16SOIC
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1020S50