Analog Devices DS1020-100

Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDIP16
$ 34.03
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1020-100.

IHS

Datasheet9 pages25 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices DS1020-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122N
ACTIVE (Last Updated: 1day ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 5.08mm 0.008A 28ns
Analog DevicesDS1013M-30
Active Multiple Delay Line 3-IN 30ns MAX 8-Pin PDIP N
Analog DevicesDS1013-75
14-DIP (0.300 7.62mm) e3 DS1013 Obsolete delay line IC 19.05mm 75ns 4.75V 1999
Analog DevicesDS1100M-25+
Active Tapped Delay Line 5 TAP 1-IN 5ns ABS 25ns MAX 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1020-100 provided by its distributors.

Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDIP16
SILICON DELAY LINE Programmable TIN LEAD CMOS delay line IC 0C~70C 4.75V 10ns 4.572mm
Active Programmable Delay Line 1-IN 1ns ABS 265ns MAX 16-Pin PDIP N
Active Programmable Delay Line 1-Input 265ns 16-Pin DIP
IC DELAY LINE 256TAP 265NS 16DIP
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Programmable; Total Delay Time:265ns; Delay 1st Tap:10ns; No. of Taps/Delays:256; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:Through Hole; Package/Case:16-DIP ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated