Analog Devices DS1010-100

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC 0C~70C 6.25MHz 4.75V 10ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1010-100.

IHS

Datasheet14 pages26 years ago
Datasheet6 pages26 years ago

CAD Models

Download Analog Devices DS1010-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-22
LTD Date2011-01-22

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122N
ACTIVE (Last Updated: 1day ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 5.08mm 0.008A 28ns
Analog DevicesDS1013M-30
Active Multiple Delay Line 3-IN 30ns MAX 8-Pin PDIP N
Analog DevicesDS1013-75
14-DIP (0.300 7.62mm) e3 DS1013 Obsolete delay line IC 19.05mm 75ns 4.75V 1999
Analog DevicesDS1100M-25+
Active Tapped Delay Line 5 TAP 1-IN 5ns ABS 25ns MAX 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1010-100 provided by its distributors.

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC 0C~70C 6.25MHz 4.75V 10ns
Active Tapped Delay Line 10 TAP 1-IN 10ns ABS 100ns MAX 14-Pin PDIP N
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14
IC DELAY LINE 10TAP 100NS 14DIP
DS1010 10-TAP SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:100ns; Delay 1st Tap:10ns; No. of Taps/Delays:10; Package/Case:14-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Tap Increment:10ns RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1010100