Analog Devices DS1005S-75

16-SOIC (0.295 7.50mm Width) e0 DS1005 Obsolete delay line IC 15ns 5V 1999 0C~70C
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1005S-75.

Augswan

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns

Descriptions

Descriptions of Analog Devices DS1005S-75 provided by its distributors.

16-SOIC (0.295 7.50mm Width) e0 DS1005 Obsolete delay line IC 15ns 5V 1999 0C~70C
Silicon Delay Line 5-Tap 1-Input 15ns ABS 75ns 16-Pin SOIC
IC DELAY LINE 5TAP 75NS 16SOIC
DS1005 5-TAP SILICON DELAY LINE
Delay Lines; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1005S75
  • DS1005S75