Analog Devices DS1005M-75

Nonprogrammable Obsolete 8-DIP (0.300 7.62mm) delay line IC 0C~70C 4.75V~5.25V 15ns
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1005M-75.

SHENGYU ELECTRONICS

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS175N
FLIP-FLOP; TTL; 16-LEAD PDIP; 5 V (TYP.); 11 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Analog DevicesMAX3082CPA+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog DevicesMAX483CPA+
MAX483 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsSN74LS21N
20ns@ 5V,15pF 1 4 2 2 4.75V 5.25V 8mA AND Gate LS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Analog DevicesMAX487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX487CPA+
MAX487 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8

Descriptions

Descriptions of Analog Devices DS1005M-75 provided by its distributors.

Nonprogrammable Obsolete 8-DIP (0.300 7.62mm) delay line IC 0C~70C 4.75V~5.25V 15ns
Silicon Delay Line 5-Tap 1-Input 15ns ABS 75ns 8-Pin DIP
DELAY LINEFIXED TAPS1-LINE5-TAPCMOSDIP8PIN
Delay Lines; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
DS1005 5-TAP SILICON DELAY LINE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1005M75