Texas Instruments SN74LS139AN

Decoder/multiplexer; Dual 2 Line to 4 Line Decoders; 16-LEAD PDIP; 7 V; 0.1 ma
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS139AN.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages22 years ago

TME

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-14.94%

CAD Models

Download Texas Instruments SN74LS139AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 40.025
$ 40.025
Stock
270,308
117,403
117,403
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Supply Type
Single
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS139AN.

Related Parts

Texas InstrumentsSN74AHCT139N
IC DECODER/DEMUX 1X2:4 16DIP / Decoder/Demultiplexer 1 x 2:4 16-PDIP
Texas InstrumentsSN74ALS139N
14ns single-phase 4 2 2 4.5V 5.5V 8mA 400μA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74AHC139N
Dual 2-line to 4-line demultiplexer and decoder 16-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LS139AN provided by its distributors.

DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Decoder/demultiplexer, 2 on 4 line, PDIP-16, Texas Instruments SN74LS139AN
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, PDIP16
Dual 2-line to 4-line decoders / demultiplexers 16-PDIP 0 to 70
IC, DECODER/DEMUX, 74LS139; Logic Family / Base Number: 74LS139; Logic Type: Decoder / Demultiplexer; No. of Outputs: 4Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74139; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Applications: Data Transmission Systems, Memory Decoders; Base Number: 74; IC Generic Number: 74LC139; IC Temperature Range: Commercial; Line Configuration: 2: 4; Logic Function Number: 74139; Logic IC Base Number: 74139; Logic IC Function: Dual 2-Line To 4-Line Decoders/Demultiplexers; Operating Temperature Range: 0°C to +70°C; Output Current Max: 8mA; Ratio: 2: 4; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS139 AN
  • SN74LS139(A)N
  • SN74LS139AN .
  • SN74LS139AN.
  • SN74LS139AN..