Analog Devices DS1005M-200

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC 0C~70C 5V 40ns 7.62mm
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1005M-200.

DigiKey

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122N
ACTIVE (Last Updated: 1day ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 5.08mm 0.008A 28ns
Analog DevicesMAX3082CPA+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog DevicesMAX483CPA+
MAX483 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsSN74LS21N
20ns@ 5V,15pF 1 4 2 2 4.75V 5.25V 8mA AND Gate LS 400¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN74LS139AN
DECODER/MULTIPLEXER; DUAL 2 LINE TO 4 LINE DECODERS; 16-LEAD PDIP; 7 V; 0.1 MA
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesMAX487ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX483EPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1005M-200 provided by its distributors.

SILICON DELAY LINE Nonprogrammable TIN LEAD CMOS delay line IC 0C~70C 5V 40ns 7.62mm
Silicon Delay Line 5-Tap 1-Input 40ns ABS 200ns 8-Pin DIP
SILICON DELAY LINE TRUE OUTPUT PDIP8
IC DELAY LINE 5TAP 200NS 8-DIP
DS1005 5-TAP SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1005M200