Mascot 8862241200

DC/DC Converter, 18 ... 32V, 13.2V, 6A, 81W

Submit Request for Quote

Unfortunately we do not know of any distributors for 8862241200. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Related Parts

Traco PowerTHD 12-2411WI
12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Traco PowerTEN 25-4811WI
25 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package
Recom PowerRO-0524S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Texas InstrumentsLM2731YMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Recom PowerRO-1224S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 24; mA. Out: 42

Descriptions

Descriptions of Mascot 8862241200 provided by its distributors.

DC/DC Converter, 18 ... 32V, 13.2V, 6A, 81W
13.2V(DC) 32V(DC) 18V(DC)
Outputs = 1 / Output Voltage 1 V = 13.2 / Output Current 1 A = 6 / Output Type = Fixed / Switching Frequency kHz = 50 / Rated Power W = 81 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Protection Type = Over Temperature Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Efficiency % = 85 / Ripple & Noise (V) mV = 10 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Push-On Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 30 / Length mm = 135 / Width mm = 119 / Height mm = 46 / Weight g = 600 / Series = 8662

Manufacturer Aliases

Mascot has several brands around the world that distributors may use as alternate names. Mascot may also be known as the following names:

  • Mascot Workwear
  • MASCOT A/S