Traco Power TEN 25-4811WI

25 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, 2" x 1.6" metal package
$ 51.448
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 25-4811WI.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages15 years ago

Sager Power Systems

Farnell

Burklin Elektronik

element14

Inventory History

3 month trend:
-1.05%

CAD Models

Download Traco Power TEN 25-4811WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Traco PowerTHN 15-4812WI
DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Traco PowerTHN 15-4811WI
DC/DC converter, 18-75 VDC, 15 W, 1 output, 5 VDC, 87 % efficiency, THN 15-4811WI
Traco PowerTHN 20-4811WI
DC DC CONVERTER 5V 20W / Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input
Recom PowerRP30-4805SFW
Power Supplies - Board Mount Dc Dc Converters Rohs Compliant: Yes |Recom Power RP30-4805SFW
Recom PowerRP30-4812SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 2500
Recom PowerRW2-2405S
2W DC/DC-Converter 'ECONOLINE' DIP16 1kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Traco Power TEN 25-4811WI provided by its distributors.

25 Watt DC/DC converter, industrial, 4:1 input, encapsulated, 2" x 1.6" metal package
Traco Power
DC/DC converter, 18-75 VDC, 25 W, 1 output, 5 VDC, 85 % efficiency, TEN 25-4811WI
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 18 TO 75VDC, VOUT 5VDC, I/O ISOLATION 1500VDC
DIP,50.8x40.6mm Isolated Power Modules ROHS
TRACOPOWER DCDC, TEN 25WI, 18 ¡ú 75 V , 5V , 25W
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, Iso Pol, 1 O/P, 25W, 5A, 5V; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:25W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TEN 25-4811WI

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 25-4811WI.
  • TEN25-4811WI