Texas Instruments LM2731YMF/NOPB

0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2731YMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

element14

Newark

element14 APAC

Inventory History

3 month trend:
-9.03%

CAD Models

Download Texas Instruments LM2731YMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2731YMF/NOPB.

Related Parts

Texas InstrumentsLM2731XMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLM2733YMF
0.6/1.6 MHz Boost Converters With 40V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLMR62014XMFE/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Analog DevicesMAX5026EUT+T
MAX5026 Series 500 kHz 36 V Output PWM Step-Up DC-DC Converter - SOT-23-6

Descriptions

Descriptions of Texas Instruments LM2731YMF/NOPB provided by its distributors.

0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
0.6/1.6 MHZ BOOST CONVERTER Switching Regulator, Current-mode, 2A, 800kHz Switching Freq-Max, PDSO5
LM2731 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 5V 1.6mm 1.8A Switch 600kHz
DC/DC Converter IC; Voltage Regulator Type:Boost Switching; Input Voltage Primary Max:14V; Output Voltage Max:22V; Output Current Max:1.5A; Switching Frequency Max:1.6MHz; Supply Voltage Min:2.7V; Supply Voltage Max:14V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2731YMF/NOPB .
  • LM2731YMF/NOPB.
  • LM2731YMFNOPB