Traco Power THD 12-2411WI

12 Watt DC/DC converter, industrial, 4: 1 input, encapsulated, DIP-24
$ 39.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THD 12-2411WI.

Sager Power Systems

Datasheet3 pages7 years ago

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-23.52%

CAD Models

Download Traco Power THD 12-2411WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRP12-2412SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1000
Recom PowerRP12-2405SAW
Module DC-DC 24VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
Recom PowerRP12-243.3SAW
Module DC-DC 1-OUT 3.3V 3.5A 12W 9-Pin DIP Tube
Traco PowerTEN 6-2411WIN
6 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco PowerTHD 10-2412
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, DIP-24
Texas InstrumentsPTH12060WAH
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85

Descriptions

Descriptions of Traco Power THD 12-2411WI provided by its distributors.

12 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24
Traco Power
Module DC-DC 24VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Module
CONVERTER, DC TO DC, 5V, 2.4A, 12W; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 2.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
DC-DC CONVERTER, ISO POL, 1 O/P, 12W, 2.4A, 5.1V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:12W; No. of Outputs:1 Output; Output Voltage - Output 1:5.1V; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5.1 / Output Current 1 A = 2.4 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 85 / Ripple & Noise (V) mV = 85 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THD12-2411WI