Recom Power RO-1224S

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 24; mA. Out: 42
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-1224S.

Electro Sonic

Datasheet6 pages6 years ago

Farnell

Newark

Burklin Elektronik

Recom Power

Inventory History

3 month trend:
-11.65%

CAD Models

Download Recom Power RO-1224S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRO-1224S/P
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Tube
Recom PowerRO-0524S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 24; mA. Out: 42
Recom PowerRM-1205S
Module DC-DC 12VIN 1-OUT 5V 0.05A 0.25W 4-Pin SIP Tube

Descriptions

Descriptions of Recom Power RO-1224S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 24; mA. Out: 42
DC DC CONVERTER 24V 1W / Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input
RECOM ISO DC-DC CONVERTER, VIN 10.8 TO 13.2VDC, VOUT 24VDC, I/O ISOLATION 1000VDC
Recom 10000603 RO-1224S 1W DC/DC Converter 12V In 24V Out
DC/DC CONVERTER, 1W, 24V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 24V; Output Current - Output 1: 42mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
Dc/Dc Converter, 1W, 24V, 0.042A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:42Ma; Profundidad:11.5Mm |Recom Power RO-1224S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000603
  • RO1224S