Marktech Optoelectronics MT4118-HR-A

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marktech Optoelectronics MT4118-HR-A.

IHS

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-26.11%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1, 3mm
KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
KingbrightWP710A10ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP7113ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of Marktech Optoelectronics MT4118-HR-A provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
LED RED DIFFUSED 5MM ROUND T/H

Manufacturer Aliases

Marktech Optoelectronics has several brands around the world that distributors may use as alternate names. Marktech Optoelectronics may also be known as the following names:

  • MARKTECH
  • Marktech Optoelectro
  • MARKTEC