Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP710A10ID

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10ID.

IHS

Datasheet5 pages3 years ago

HQonline

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.85%

CAD Models

Download Kingbright WP710A10ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.222
Stock
520,235
20,989
Authorized Distributors
4
3
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
Radial
-
Number of Pins
1
-
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused, Dome, Round, Tinted
Diffused, Tinted
Forward Voltage
2 V
-
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
625 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP132XID
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP113IDT
LED Rectangle 2x5mm Wire Leads 2.3V Forward Voltage 7Mcd Diffused Red | Kingbright WP113IDT
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Kingbright WP710A10ID provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED Round Dome Diffused Red 627nm 40° 2V 20mA TH 2.9mm × 2.9mm × 5.9mm
LED Uni-Color Hi-Eff. Red 627nm 2-Pin T-1 Bag
Red Ø 3 mm 40 º 30 mcd Tinted Diffused Solid State LED Lamp - T-1
LED THRU-HOLE RED 3MM PCB MNT T-1 10 MA 20 MCD 617 NM 2.5V ROUND
Standard LEDs - Through Hole 3MM RED SS LAMP THRU HOLE

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG