Kingbright WP710A10LSRD

Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10LSRD.

IHS

Datasheet5 pages6 years ago
Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Kingbright WP710A10LSRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-04-19
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

KingbrightWP7113LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP7113LID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Red Ø5 mm 30° 25 mcd Clear 2 V Radial Domed Quasarbrite LED Lamp - T-1 3/4
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Kingbright WP710A10LSRD provided by its distributors.

Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Red Ø 3 mm 40º 25 mcd Tinted Diffused Solid State LED Lamp - T1
LED Thru-Hole PCB Red T-1 3mm Red Lens 2mA 640 nm 25 mcd Round
LED Uni-Color SB. Red 655nm 2-Pin T-1 Bulk
Standard LEDs - Through Hole Red 25mcd 640nm 40 deg Diffused

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG