Marathon 1412300

Power Terminal Block, Panel Mount, Thermoplastic, 115A, 600V, 2 Pole, 141 Series
$ 26.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1412300.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet5 pages15 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-29.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796634-2
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 2 Pos.
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Conn Pluggable Terminal Block 2 POS 5.08mm Screw Right Angle 18A
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity796640-2
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Marathon 1412300 provided by its distributors.

POWER TERMINAL BLOCK, PANEL MOUNT, THERMOPLASTIC, 115A, 600V, 2 POLE, 141 SERIES
SPLICER BLOCK, 2-P, 115A, BOX/BOX LINE: 2AWG-14AWG LOAD: 2AWG-14AWG
TERMINAL BLOCK, BARRIER, 2 POSITION, 14-
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
Power Splicer Block 600 Volt, 115 Amp
Power Distribution 115A 600V CU/AL
1412300 - Marathon Special Products
115A, 33.6mm2, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2 POSITION, 14-2AWG; Rated Current:115A; Rated Voltage:600V; No. of Poles:2 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max: 96F4468
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Aluminum; Contact Plating:Tin; No. of Positions:2; Series:141; Wire Size (AWG):14-2; No. of Contacts:2; Terminal Block Clamp Type:Power Block Splicer ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC