Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 796640-2

Terminal Block, Pluggable, 2Way, 15A; |Buchanan Te Connectivity 796640-2
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796640-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet2 pages13 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages13 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.20%

CAD Models

Download TE Connectivity 796640-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1934861
Terminal Block, Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Phoenix Contact1805517
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282805-2
Terminal Block, Pluggable, 2Pos, 12Awg; |Buchanan Te Connectivity 282805-2
TE Connectivity796641-2
Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP1546208-2
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, 5MM PITCH, EUROSTYLE, HORIZONTAL PLUG, 2 CIRCUITS, 39520 SERIES

Descriptions

Descriptions of TE Connectivity 796640-2 provided by its distributors.

Terminal Block, Pluggable, 2Way, 15A; |Buchanan Te Connectivity 796640-2
Connector Terminal Blocks F 2 POS 5mm Screw RA Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 2 POSITION, 30-12AWG; Pitch Spacing:5mm; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A;
2 POS 5.0 MM R/A PLUG,TRM BLK Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 2 Plug Wire-to-Board .197" | Part Number: 796640-2 | Internal Number: 796640-2 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796640-2.