Macronix MX29GL512FLXFI-11G

MX29GL Series 512 Mb (64 M X 8) 3 V NOR Parallel Flash - LFBGA-64
$ 25.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL512FLXFI-11G.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.23
$ 25.23
Stock
158,814
110,167
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Density
512 Mb
512 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-09
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP Tray
Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 80ns Automotive 56-Pin TSOP Tray
NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M X 1bit/2bit/4bit 5ns/6ns 8-Pin WPDFN
SPIFLASHNORSLC128MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC128MX4SOIC, Tray, Flash IC

Descriptions

Descriptions of Macronix MX29GL512FLXFI-11G provided by its distributors.

MX29GL Series 512 Mb (64 M X 8) 3 V NOR Parallel Flash - LFBGA-64
NOR Flash Parallel 3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 64-Pin LFBGA
512Mbit (Parallel) LFBGA-64,CSP(11x13) NOR FLASH ROHS
512Mb £¨64M x 8£© 2.7V 30mA 3.6V Parallel BGA
IC FLASH 512MBIT 110NS 64LFBGA
IC FLSH 512MBIT PARALLEL 64LFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL512FLXFI11G