Micron MT25QL512ABB8ESF-0SIT

SPIFLASHNORSLC128MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC128MX4SOIC, Tray, Flash IC
$ 74.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL512ABB8ESF-0SIT.

Newark

Datasheet97 pages8 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+88.27%

CAD Models

Download Micron MT25QL512ABB8ESF-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.369
$ 50.038
Stock
343,318
194,776
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
16
-
Density
512 Mb
512 Mb
Access Time
6 ns
-
Frequency
133 MHz
-
Interface
SPI
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 32M x 4-bit 8ns 16-Pin SOIC W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 8M x 8 8ns 16-Pin SOIC W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 16-Pin SOIC W
SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC32MX4SOIC, Tray, Flash IC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 16-Pin SOIC W T/R
NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II

Descriptions

Descriptions of Micron MT25QL512ABB8ESF-0SIT provided by its distributors.

SPIFLASHNORSLC128MX4SOIC, Tray, Flash IC; SPIFLASHNORSLC128MX4SOIC, Tray, Flash IC
3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - SOIC-16
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, WSOIC, 16 Pins
Surface Mount Tray 512MX1 FLASH - NOR ic memory 133MHz 6ns 7.5mm 512Mb
Flash Memory, 512Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:128M X 4Bit; Interfaces:Spi; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT25QL512ABB8ESF-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL512ABB8ESF-0SIT.
  • MT25QL512ABB8ESF0SIT