Macronix MX29GL512FHXFI-11G

MX29GL512 Series 512 Mbit (64 M X 8) 3 V 100 ns Parallel Flash Memory - FBGA-56
$ 25.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29GL512FHXFI-11G.

IHS

Datasheet0 pages0 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 25.23
$ 25.23
Stock
108,149
156,458
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
-
-
Density
512 Mb
512 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-09
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Parallel NOR Flash Memory, 512 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP T/R
NOR Flash Parallel/Serial 1.8V 512Mbit 32M x 16bit 110ns 56-Pin TSOP Tray
NOR Flash Parallel/Serial 2.5V/3.3V 512Mbit 32M x 16bit 105ns/17ns 56-Pin TSOP Tray

Descriptions

Descriptions of Macronix MX29GL512FHXFI-11G provided by its distributors.

MX29GL512 Series 512 Mbit (64 M X 8) 3 V 100 ns Parallel Flash Memory - FBGA-56
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 64-Pin LFBGA
512Mbit (Parallel) LFBGA-64,CSP(11x13) NOR FLASH ROHS
3A991.B.1.A INDUSTRIAL 32MX16 CMOS ic memory 110ns 11mm 0.00002A 512Mb
IC FLASH 512M PARALLEL 64LFBGA
IC FLSH 512MBIT PARALLEL 64LFBGA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29GL512FHXFI11G