Micron JS28F512P33EFA

NOR Flash Parallel/Serial 2.5V/3.3V 512Mbit 32M x 16bit 105ns/17ns 56-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F512P33EFA.

IHS

Datasheet92 pages12 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Micron JS28F512P33EFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP T/R
NOR Flash Parallel/Serial 2.5V/3.3V 256Mbit 16M x 16bit 105ns 56-Pin TSOP Tray
NOR Flash Parallel 2.5V/3V/3.3V 256M-bit 16M x 16 105ns 56-Pin TSOP Tray
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Micron JS28F512P33EFA provided by its distributors.

NOR Flash Parallel/Serial 2.5V/3.3V 512Mbit 32M x 16bit 105ns/17ns 56-Pin TSOP Tray
NOR Flash, Legacy NOR Flash, 512Mb, 2.3V-3.6V, 56-pin TSOP, RoHS
Micron SCT
64MB 32 M x 16 2.3V 31mA 3.6V 40MHz Parallel 16bit TSOP-56
e3 Surface Mount 28F512P33 Tray ic memory 40MHz 105ns 14.2mm 31mA
IC FLASH 512MBIT PARALLEL 56TSOP
32M X 16 FLASH 3V PROM 105 ns PDSO56
512M P33 65NM TSOP LF UNI (F13)
FLASH, PARALLEL, 512MBIT, 56TSOP; Memory Type:Flash - NOR; Memory Size:512Mbit; Memory Configuration:32M x 16bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:TSOP; No. of Pins:56; Access Time:105ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS28F512P33EFA.