Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron JS28F512M29EWHB

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron JS28F512M29EWHB.

IHS

Datasheet78 pages9 years ago

Micron SCT

CAD Models

Download Micron JS28F512M29EWHB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.21
Stock
111,848
307,077
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Density
512 Mb
512 Mb
Access Time
110 ns
110 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-08-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP Tray
NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 56-Pin TSOP T/R
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 56-Pin TSOP Tray
Microchip 16Mbit Split flash memory chip, Parallel interface, TSOP-48, 18.5 x 12.2 x 1.05mm
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray / IC FLASH 32MBIT 70NS 48TSOP

Descriptions

Descriptions of Micron JS28F512M29EWHB provided by its distributors.

NOR Flash Parallel 3V/3.3V 512Mbit 64M/32M x 8bit/16bit 110ns 56-Pin TSOP T/R
NOR Flash, Legacy NOR Flash, 512Mb, 2.7V-3.6V, 56-pin TSOP, RoHS
Micron SCT
Flash, 32MX16, 110ns, PDSO56
IC FLASHMEMORY-MEMORY FLASH

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC