
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MX25U4033EM1I-12G | 0 | 25 | Tube | ||||||||
| Avnet | MX25U4033EM1I-12G | 0 | 29792 | 22h | ||||||||
| Arrow Electronics | MX25U4033EM1I-12G | 0 | 29792 | |||||||||
| Microchip USA | MX25U4033EM1I-12G | 2,395 | 3K | Tray | 3d | |||||||
| Win Source | WS-MX25U4033EM1I-12G | 7,500 | 90 | 20h |
Download datasheets and manufacturer documentation for Macronix MX25U4033EM1I-12G.
Download Macronix MX25U4033EM1I-12G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Macronix MX25U4033EM1I-12G provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:
Download datasheets and manufacturer documentation for Macronix MX25U4033EM1I-12G.