Macronix MX25L6445EM2I-10G

64 Megabit [x 1/X 2/X 4] Cmos Mxsmio (serial Multi I/o) Flash Memory Flash, 16MX4, PDSO8
$ 3.545
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L6445EM2I-10G.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Macronix MX25L6445EM2I-10G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.545
$ 2.225
Stock
410,519
201,604
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
-
-
Density
64 Mb
64 Mb
Access Time
-
-
Frequency
104 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2009-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-30
LTD Date2013-09-30

Related Parts

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064B-104I/SM
Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064BT-104I/SM
SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 16-Pin SOIC W Tray

Descriptions

Descriptions of Macronix MX25L6445EM2I-10G provided by its distributors.

64 MEGABIT [X 1/X 2/X 4] CMOS MXSMIO (SERIAL MULTI I/O) FLASH MEMORY Flash, 16MX4, PDSO8
MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - SOP-8
CIRCUITO INTEGRADO SST25VF064C-80-4I-S3AE SPI SERIAL FLASH NVE(AA9999-:AB-0006)
NOR Flash Serial 3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin SOP

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L6445EM2I10G