Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF064BT-104I/SM

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064BT-104I/SM
$ 3.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064BT-104I/SM.

Microchip

Datasheet90 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

TME

Inventory History

3 month trend:
+643%

CAD Models

Download Microchip SST26VF064BT-104I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.296
$ 3.234
$ 3.234
Stock
416,449
1,009,169
1,009,169
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
64 Mb
64 Mb
64 Mb
Access Time
-
8 ns
8 ns
Frequency
104 MHz
104 MHz
104 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 64M-bit 8M x 8 8ns 8-Pin SOIC
NOR Flash Serial-SPI 3V/3.3V 64M-bit 8M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 64Mbit 8M x 8bit 8.5ns 8-Pin WSON EP Tray
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 8-Pin SO W Tube
NOR Flash, Legacy NOR Flash, 64Mb, 1.7V-2.0V, 8-pin SO8 Wide, RoHS

Descriptions

Descriptions of Microchip SST26VF064BT-104I/SM provided by its distributors.

Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064BT-104I/SM
SST26VF064B Series 64 Mb (8M x 8) 3.6V Serial Quad I/O (SQI) Flash Memory-SOIJ-8
Microchip 64Mbit Flash, SPI, SOJ-8, 5.26mm × 5.25mm × 1.98mm
e3 Surface Mount SST26VF064 Tape & Reel (TR) ic memory 104MHz 1.5ms 5.25mm 64Mb
Flash Serial 3V 64Mbit 64M x 1Bit 8-Pin SOIJ T/R
Serial Flash, 2.3 - 3.6 V, 64 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, SOIJ-8, RoHS
Microchip SCT
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIJ T/R
NOR-flash 64Mbit 1.8V SQI flash
IC FLASH 64MBIT SPI/QUAD 8SOIJ
IC SUPERVISOR DUAL/TRPL SOT23-5
SERIAL FLASH, 64MBIT, 104MHZ, SOIJ-8; Flash Memory Type:Serial NOR; Memory Configuration:8M x 8bit; Interfaces:SPI, SQI; IC Case / Package:SOIJ; No. of Pins:8Pins; Clock Frequency Max:104MHz; Access Time:-; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064BT-104I/SM.
  • SST26VF064BT-104ISM
  • SST26VF064BT104I/SM
  • SST26VF064BT104ISM