Macronix MX25L4006EM1I-12G

NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 4M-bit 4M x 8/2M x 16 8ns 8-Pin SOP
$ 0.472
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L4006EM1I-12G.

LKR

Datasheet53 pages7 years ago

SHENGYU ELECTRONICS

Upverter

Future Electronics

Inventory History

3 month trend:
-26.94%

CAD Models

Download Macronix MX25L4006EM1I-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.453
Stock
564,200
103,216
Authorized Distributors
5
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
4 Mb
-
Access Time
-
-
Frequency
86 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
Flash Serial-SPI 1.8V 4Mbit 512K x 8bit 8-Pin SOP-K T/R
Rochester ElectronicsLE25FU406BMB-TLM-H
IC FLASH 4MBIT SPI 30MHZ 8SOP / FLASH Memory IC 4Mb (512K x 8) SPI 30 MHz 8-SOP
NOR Flash Parallel 5V 4M-bit 512K x 8/256K x 16 55ns Automotive 44-Pin SO W Tray
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N

Descriptions

Descriptions of Macronix MX25L4006EM1I-12G provided by its distributors.

NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 4M-bit 4M x 8/2M x 16 8ns 8-Pin SOP
4M-BIT [X 1/X 2] CMOS SERIAL FLASH MEMORY Flash, 2MX2, PDSO8
MX25L Series 3 V 4 Mb (x1/x2) 85 MHz Industrial Grade Serial Flash - SOP-8
3A991.B.1.A Surface Mount Tube 2MX2 ic memory 86MHz 50mus 3ms 3.9mm 0.00001A
Macronix 4Mbit NOR, , SOP-8, 5.03 x 4 x 1.55mm
MCXMX25L4006EM1I-12G TUBE 4M BIT SPI FLA

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L4006EM1I12G