Macromatic VMP012D

Relay, Monitor, E-mech, Voltage, DPDT, Cur-rtg 10A, Ctrl-v 12DC, Vol-rtg 240/30AC/DC
$ 96.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic VMP012D.

Newark

Datasheet2 pages16 years ago
Datasheet3 pages11 years ago
Datasheet3 pages21 years ago

RS (Formerly Allied Electronics)

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series

Descriptions

Descriptions of Macromatic VMP012D provided by its distributors.

RELAY, MONITOR, E-MECH, VOLTAGE, DPDT, CUR-RTG 10A, CTRL-V 12DC, VOL-RTG 240/30AC/DC
Macromatic Industrial Controls Inc Voltage Monitor Relay For 12 Vdc 10 Amp
RELAY, VOLTAGE SENSING, DPDT, 12VDC; Product Range:VMP Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VMP012D.