Macromatic PAP480

Phase Monitoring Relay, 480 VAC, SPDT, 10A/277V, 8-PIN Octal, Pap Series
$ 78.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic PAP480.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.14%

Related Parts

TE Connectivity8-1393113-7
Power Relay 24VDC 10A DPDT(38.9x35.7x48.4)mm Socket
Relay;E-Mech;DPDT;Ctrl-V 24DC;10A;220VDC;Socket Mount;8 Pin Octal;MK-S Series
TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity3-1393115-2
Electromechanical Relay 120VAC 1.7KOhm 20A DPDT (60.5x35.38x62.51)mm Flange Power Relay
Electromechanical Relay DPDT 10A 24VDC 650Ohm Through Hole
Relay;E-Mech;DPDT;Ctrl-V 24AC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series

Descriptions

Descriptions of Macromatic PAP480 provided by its distributors.

PHASE MONITORING RELAY, 480 VAC, SPDT, 10A/277V, 8-PIN OCTAL, PAP SERIES
MACROMATIC PAP480 3 Phase Monitor Relay,SPDT,480VAC,8 Pin
Macromatic Industrial Controls Inc 3-Phase Monitor Relay 480 Vac 8 Pin Sp
Relay, 3 Ph, Spdt, 330Vac, 380Vac; Rango De Producto:Serie Pap; Tensión De Alimentación Máx.:480Vac; Consumo De Potencia:40Va; Tipo De Fase:3 Fase; Rango De Monitoreo De Fase Min.:330Vac; Rango De Monitoreo De Fase Máx.:380Vac |Macromatic Controls PAP480

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC