Lumex SSL-LXA228SYC-TR11

Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LXA228SYC-TR11.

Master Electronics

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-5.93%

CAD Models

Download Lumex SSL-LXA228SYC-TR11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.216
$ 0.216
Stock
254,589
453,442
453,442
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
-
Clear
Clear
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
300 mcd
250 mcd
250 mcd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
-
590 nm
590 nm

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.6.B
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
Single Color LED, Yellow, Water Clear, 2mm
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Lumex SSL-LXA228SYC-TR11 provided by its distributors.

Single Color LED, Super Yellow, Clear, T-3/4, 1.9mm
LED Uni-Color Yellow 590nm 2-Pin SMD T/R
Surface-Mount/Axial Led Lamp, yellow, clear, led-8D Rohs Compliant: Yes |Lumex SSL-LXA228SYC-TR11
Super Yellow 1.9 mm 25° Water Clear 300 mcd 2 V Surface Mount LED
Surface Mount LED Lamps SMT Gull Wing Yellow
2.5MM AXIAL LED, YEL CLR, ALINGAP, GUL WING
590nm 25¡ã 2V 20mA , , SMD , 2.5mm*2mm*3mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION