Lumex SML-LXR85YC-TR

Single Color LED, Yellow, Water Clear, 2mm
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR85YC-TR.

JRH Electronics

Datasheet2 pages15 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-99.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of Lumex SML-LXR85YC-TR provided by its distributors.

Single Color LED, Yellow, Water Clear, 2mm
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Yellow 0.5 x 3.2 mm 130° 10 mcd 2.1 V Right Angle Surface Mount LED
Surface Mount LED Lamps Surface Mount LEDs
0.5x3mm RT ANG PCB SMT Y EL CLR LENS 3K/REEL
Led, Yellow, 10Mcd, 585Nm; Led Color:Yellow; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:585Nm; Luminous Intensity:10Mcd; Viewing Angle:130°; Lens Shape:Dome; Colour:Yellow Rohs Compliant: Yes |Lumex SML-LXR85YC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXR85YC-TR.