Lumex SML-LX23YC-TR

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX23YC-TR.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-2.38%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; 2.0 X 3MM SMD LED W/REFLECTOR SUPER YELLOW ALLNGAP | Lumex SML-LX23SYC-TR
Single Color LED, Yellow, Water Clear, 2mm
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex SML-LX23YC-TR provided by its distributors.

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
Single Color LED, Yellow, Clear, 2mm
Yellow 2 x 3 mm 90° Water Clear 20 mcd 2.1 V Reflector Surface Mount LED
2X3MM SMD LED, REFL,585 Y EL CLR,20MCD, T&R
Surface Mount LED Lamps 2mm x 3mm Yellow
Led, Yellow, 1.4Mm X 2Mm, 20Mcd, 585Nm; Led Color:Amarillo; Tamaño De Bulbo:1.4Mm X 2Mm; Longitud De Onda Típ.:585Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:20Mcd; Led, Montaje:Smd; Ángulo De Visión:90° |Lumex SML-LX23YC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX23YC-TR.
  • SML-LX23YC-TR..