Lumex SSL-LX509F3SID

Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX509F3SID.

IHS

Datasheet1 page19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.173
Stock
288
333,419
Authorized Distributors
0
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
-
2
Luminous Intensity
700 mcd
700 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
636 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1, 3mm
Led 3Mm Red Flangeless/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3MAE2
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Led 3Mm Red/ Bulk Bag |Vcc (Visual Communications Company) VAOL-3LAE2

Descriptions

Descriptions of Lumex SSL-LX509F3SID provided by its distributors.

Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
T5mm FLANGELESS LED, 636SUP HI INT RED, DIFF LNS
LED Panel Mount Indicators LED PMI
LED RED DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION