Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3054LID

General Purpose Visible Dome-Style Led, r; |Lumex SSL-LX3054LID
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054LID.

IHS

Datasheet1 page14 years ago

Mouser

Inventory History

3 month trend:
+27.11%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.261
$ 0.261
Stock
40,893
32,580
32,580
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
2.1 V
2.1 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
635 nm
635 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of Lumex SSL-LX3054LID provided by its distributors.

General Purpose Visible Dome-Style Led, r; |Lumex SSL-LX3054LID
Single Color LED, Red, Diffused, T-1, 3mm
Red Ø 3 mm 60° 40 mcd Diffused 2 V Radial Domed LED - T-1
LED Uni-Color Red 635nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
Standard LEDs - Through Hole Red 635nm 40mcd 20mA
635nm 60° 2V 20mA circular,with dome spread red Plugins standard mounting,Through hole mounting 3mm*3mm*5.25mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION