Lumex SSL-LX3059SISUGW

Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused White, T-1, 3mm
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3059SISUGW.

JRH Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
-4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, PLASTIC PACKAGE-2
LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX3059SISUGW provided by its distributors.

Dual Color LED, Super High Intensity Red/ultra Super Green, Diffused White, T-1, 3mm
T3Mm Led Lmp, Bi-Clr 3Ld 636/574Nm Alingap Mwdf |Lumex SSL-LX3059SISUGW
LED Bi-Color 574nm/636nm 3-Pin T-1 Bulk
LED T-3MM 660NM Red/Green60deg 574nm/636nm 90mcd/240mcd
574nm,636nm 60¡ã 2.2V,2V 20mA Green,20mA Red , , 4mm*4mm*7.03mm
Standard LEDs - Through Hole Red/Green 636/574nm White Diffused
LED GREEN/RED DIFFUSED T-1 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION