Lumex SSL-LX5099GIW

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5099GIW.

IHS

Datasheet1 page14 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.177
Stock
363
38,339
Authorized Distributors
1
6
Illumination Color
Green, Red
Green, Red
Lens Color
White
White
Case/Package
Radial
Radial
Number of Pins
3
3
Luminous Intensity
55 mcd
55 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
635 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, 5mm
KingbrightWP3VEGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5099GIW provided by its distributors.

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LEDLAMP T5 BICOL 3LDS GR EEN/ORA/RED | Lumex SSL-LX5099GIW
LED Panel Mount Indicators LED PMI
LED GRN/RED DIFFUSED T-1 3/4 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION