Bivar 3BC-3-CA-F

LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 3BC-3-CA-F.

IHS

Datasheet6 pages18 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-24.28%

CAD Models

Download Bivar 3BC-3-CA-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED THRU-HOLE 5MM BI-COLOR YLW/GREEN (590NM/568NM) (6MCD/8MCD) 45DEG VIEW ANGLE
Bivar3BC
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE
Bivar3BC-F
LED THRU-HOLE 3MM BI-COLOR RED/GREEN (625NM/568NM) (6MCD/6MCD) 45DEG VIEW ANGLE
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 3BC-3-CA-F provided by its distributors.

LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
568nm(green),625nm(red) 45° 2.1V,2V 20mA Green,20mA Red circular,with dome spread white,red,green Plugins Through hole mounting 4mm*4mm*5.3mm
LED, ROUND, 3MM, RED/GREEN, 30MCD, 625/568NM; LED Color:Green, Red; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Viewing Angle:45°; Lens Shape:Round; Forward Current / Color:R 20mA, G 20mA; Forward V
Led, Round, 3Mm, Red/Green, 30Mcd, 625/568Nm; Tamaño De Bulbo:T-1 (3Mm); Led Color:Verde, Rojo; Luminous Intensity/Color:R 30Mcd, G 30Mcd; Ángulo De Visión:45°; Forward Voltage/Color:R 2V, G 2.1V; Led, Montaje:Through Hole |Bivar 3BC-3-CA-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3BC-3CA-F