Lumex SSL-LX2573SGD

Single Color LED, Super Green, Diffused, 5mm
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2573SGD.

IHS

Datasheet1 page21 years ago

Mouser

Inventory History

3 month trend:
-2.45%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-06-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Green 2 x 1.25 mm 0805 140° Water Clear 10 mcd 2.2 V Surface Mount LED MSL 3
KingbrightWP2773GD
Single Color LED, Green, Diffused, 3.9mm
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
KingbrightWP117EGWT
Dual Color LED, High Efficiency Red/green, Diffused White, 5mm

Descriptions

Descriptions of Lumex SSL-LX2573SGD provided by its distributors.

Single Color LED, Super Green, Diffused, 5mm
T2X5Mm Rect Led, 565 S-G Reen Diffused |Lumex SSL-LX2573SGD
LED Panel Mount Indicators LED PMI
LED 2X5MM 565NM SGREEN DIFF

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION