VCC CMD15-21UGC/TR8

CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMD15-21UGC/TR8.

VCC

Datasheet2 pages8 years ago
Datasheet1 page9 years ago

IHS

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Uni-Color Green 570nm 2-Pin Chip 1206(3216Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)

Descriptions

Descriptions of VCC CMD15-21UGC/TR8 provided by its distributors.

CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
LED Uni-Color Green 565nm 2-Pin Chip 1206 T/R
LEDs 1206 Package 12mcd Suface Mount 2.1V Green Clear 150mA CMD15-21 Series
CMD15-21 Series Green 1206 12 mcd Clear 2.1 V Surface Mount LED
Led, Green, 1.5Mm X 2Mm, 12Mcd, 565Nm, Full Reel; Led Color:Green; Led Mounting:Smd; Bulb Size:1.5Mm X 2Mm; Forward Current If:20Ma; Forward Voltage:2.1V; Wavelength Typ:565Nm; Luminous Intensity:12Mcd; Viewing Angle:140° Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD15-21UGC/TR8

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMD15-21UGCTR8
  • CMD1521UGC/TR8
  • CMD1521UGCTR8