Lumex SML-LX15GC-TR

LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX15GC-TR.

IHS

Datasheet1 page15 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+107%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.177
Stock
93,726
953,176
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear
Clear
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Luminous Intensity
10 mcd
10 mcd
Lens Style
Clear
Clear
Forward Voltage
2.2 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
140 °
140 °
Dominant Wavelength
565 nm
565 nm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LUMEX - SML-LX15IGC-RP-TR - LED, Green, Red, SMD, 3mm x 2mm, 140 °, Rectangular, R 20mA, G 20mA
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.1V/2V 3-Pin SOT-23 T/R
LED Bi-Color Green/Yellow 565nm/585nm 3-Pin SOT-23 T/R
KingbrightAM23SGC-F
Green 3 x 1.3 x 1.05 mm 140° Water Clear 10 mcd 2.2 V LED Lamp SMT - SOT-23-3
LED, GREEN, 1.2mm X 1.4mm, 200MCD, 525NM; Bulb Size:1.2mm x 1.4mm; LED Color:Green; Luminous
KingbrightAPB3025YSGC-F01
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm

Descriptions

Descriptions of Lumex SML-LX15GC-TR provided by its distributors.

LED Uni-Color Green 565nm 3-Pin SOT-23 T/R
GREEN LED, 565 NM SOT-23 CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Green, Water Clear, 3mm
Green 3 x 3 mm 140° Water Clear 10 mcd 2.2 V Surface Mount LED
Surface Mount LED Lamps SOT-23 Green
LED 565NM GREEN CLR REPL SOT-23 SMD
565nm 140¡ã 2.2V 20mA , , SOT-23 , 3mm*3mm*1mm
3 PAD SMT LED GaP, 565nm GRN, WTR CLR
LED, GREEN, 3MM, 10MCD, 565NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 3mm x 2mm; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 10mcd; Viewing Angle: 140°; Lens Shape: Re
Led, Green, 3Mm X 2Mm, 10Mcd, 565Nm; Led Color:Verde; Tamaño De Bulbo:3Mm X 2Mm; Longitud De Onda Típ.:565Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Lumex SML-LX15GC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX15GC-TR.
  • SML-LX15GC-TR..