Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP2773GD

Single Color LED, Green, Diffused, 3.9mm
$ 0.108
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP2773GD.

IHS

Datasheet6 pages11 years ago

Inventory History

3 month trend:
-1.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
KingbrightAM23SGD-F
SINGLE COLOR LED, SUPER BRIGHT GREEN, 3mm, ROHS COMPLIANT, SOT-23, 3 PIN
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm

Descriptions

Descriptions of Kingbright WP2773GD provided by its distributors.

Single Color LED, Green, Diffused, 3.9mm
Standard LEDs - Through Hole Green 568nm Diffused 10mcd
1.75X3.9MM GREEN LED
Kingbright SCT

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG