Lumex SSL-LX20R6YD

Single Color LED Display Cluster, Yellow, 13.5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX20R6YD.

IHS

Datasheet1 page21 years ago

Electro Sonic

CAD Models

Download Lumex SSL-LX20R6YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX20R6YD provided by its distributors.

Single Color LED Display Cluster, Yellow, 13.5mm
Yellow 20 mm 120° Diffused 23 mcd 6.3 V Through Hole Dome LED
LED YL DIFFUSED 6CHIP JUMBO T/H
LED, YELLOW, 20MM, 23MCD, 585NM
T-20MM 6-CHIP DOME LENS, 585NM YEL DIFF

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION