Lumex SSL-LX5093BYD

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093BYD.

IHS

Datasheet1 page14 years ago

element14 APAC

DigiKey

Mouser

CAD Models

Download Lumex SSL-LX5093BYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-09-28
LTD Date2020-09-28

Related Parts

General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
Single Color LED, Yellow, Diffused, T-1, 3mm
LED, Yellow, Round, Dome, Diffused, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
Round LED, Dome Top, Diffused, Yellow, 585nm, 40°, 2.1V, 10mA, TH, 4.8mm × 4.8mm × 9.98mm
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin

Descriptions

Descriptions of Lumex SSL-LX5093BYD provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° 20 mcd 3 V Through Hole Diffused Blinking LED - T-1 3/4
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
LED LAMP T5 585NM YEL DI F BLINKING
LED YLW DIFF T-1 3/4 BLINKNG T/H
LED, BLINKING, 5MM, YELLOW; Product Range:SSL-LX5093 Series; LED Colour:Yellow; Bulb Size:T-1 3/4 (5mm); Luminous Intensity:20mcd; Blinking Frequency Min:1.5Hz; Blinking Frequency Max:2.5Hz; Operating Voltage Min:3V; Ope
Led, Blinking, 5Mm, Yellow; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Amarillo; Intensidad Luminosa:20Mcd; Frecuencia De Destellos Mínima:1.5Hz; Frecuencia De Destellos Máxima:2.5Hz; Tensión Mín De Operación:3V; Color:Yellow |Lumex SSL-LX5093BYD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093BYD.