Lumex SSI-LXR4815GD-B

Green Diffused 30 mcd 2.2 V 20 mA Through Hole LED Panel Mount Indicator
$ 1.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815GD-B.

IHS

Datasheet1 page13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.88
$ 1.5
Stock
3,821
22,466
Authorized Distributors
4
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
T
Number of Pins
-
2
Luminous Intensity
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-30

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round

Descriptions

Descriptions of Lumex SSI-LXR4815GD-B provided by its distributors.

Green Diffused 30 mcd 2.2 V 20 mA Through Hole LED Panel Mount Indicator
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED IND GRN 7MMHOLE BLK BODY 5063GD | Lumex SSI-LXR4815GD-B
LED Panel Mount Indicators LED PMI
LED T-5MM BLK ANO PNL GRN DIFF

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION