Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSI-LXR4815GD

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
$ 1.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR4815GD.

JRH Electronics

Datasheet1 page24 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN 10 MCD (TYP.) @ 20 MA SURFACE MOUNT WIRE LEADED 80 DEG 20 MA
LED; Green; 30 mcd (Typ.) @ 25 degC (Axial); 0.472 in.; T-8 mm; 25 mA (Steady)
Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of Lumex SSI-LXR4815GD provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
INDICATOR LIGHT PANEL MOUNT GREEN LED 30 MCD T-5 105 MW 60 DEGREE ANGLE
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Indicator
565nm 60° 2.2V circular,with dome spread green panel mount 5mm*5mm*5mm
LED Panel Mount Indicators Metal Reflect Green
INDICATOR, LED PANEL, 5MM, GREEN, 2.2V;
LED 5MM GREEN REFLECTOR PANEL MT
LED PNL IND GREEN DIFFUSED 5MM
T5mm CHROM PANEL IND, 56 5 GREEN DIFFSED
Panel Mount Indicator, Led, 8.2Mm, Green, 2.2V; Led Color:Green; Operating Voltage:2.2Vdc; Mounting Hole Dia:8.2Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Ip/Nema Rating:Not Rated; Product Range:-; Bulb Size:5Mm Rohs Compliant: Yes |Lumex SSI-LXR4815GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXR4815GD.