Lumex SSI-LXR3816ID-150

Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR3816ID-150.

JRH Electronics

Datasheet1 page14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.67
$ 0.486
$ 0.486
Stock
536
111,715
111,715
Authorized Distributors
5
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Colored, Diffused, Dome
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm
Dialight550-5107F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS RED DIFFUSED 7MCD
Dialight521-9215F
Single Color LED, Red, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Lumex SSI-LXR3816ID-150 provided by its distributors.

Single Color LED, High Intensity Red, Diffused Red, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 30mcd
LED Panel Mount Indicators LED PMI
LED T-5MM W/LD 635NM RED DFF MTL
Optoelectronic |Lumex SSI-LXR3816ID-150
SSI-LXR3816+5093ID+150mm RED/BLK LDS

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION