Lumex SSI-LXH387SRD-150

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH387SRD-150.

IHS

Datasheet1 page18 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED Display Cluster, Super Red, 13.5mm
Dialight5988570207F
LED Bi-Color Red/Yellow Green 4-Pin Chip 1208(3020Metric) T/R
LED Panel Mount Indicator Bi-Color Green /Red 565nm/660nm 40mcd/90mcd 2-Pin
Single Color LED, Red, Clear Nondiffused, T-1, 3.175mm
Single Color LED, Red, Tinted Nondiffused, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused, 6.15mm

Descriptions

Descriptions of Lumex SSI-LXH387SRD-150 provided by its distributors.

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
LED Panel Mount Indicators LED PMI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION