Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5988570207F

LED Bi-Color Red/Yellow Green 4-Pin Chip 1208(3020Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5988570207F.

IHS

Datasheet2 pages19 years ago

Electro Sonic

CAD Models

Download Dialight 5988570207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
598 Series Red 3.2 x 1.6 x 0.7 mm 140° Water Clear 80 mcd 2 V Case 1206 LED SMT
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, 5mm
KingbrightWP710A10SRD/D
LED Thru-Hole PCB Red T-1 3mm Red Lens 20mA 640nm 140mcd Round | Kingbright WP710A10SRD/D
KingbrightWP710A10SRD/E
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 5988570207F provided by its distributors.

LED Bi-Color Red/Yellow Green 4-Pin Chip 1208(3020Metric) T/R
1208 SMT LED, RED/YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Red/yellow Green, Water Clear, 2mm
Micro LED; Luminous Intensity:80µcd; Viewing Angle:160°; Forward Current:20mA; Forward Voltage:2.2V; Color:Red; LED Color:Red; Lens Color:Red; Operating Temperature Range:-40°C to +85°C; Package/Case:1208; Reel Quantity:3000 ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8570-207F